APC, NetBotz Series Sensor Accessory for Use with NBES0308, RoHS Standard

Subtotal (1 unit)*

€272.69

(exc. VAT)

€335.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€272.69

*price indicative

RS Stock No.:
287-7255
Mfr. Part No.:
NBES0309
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Accessory Type

Sensor Accessory

Product Type

Sensor

For Use With

NBES0308

Series

NetBotz

Width

229mm

Depth

122mm

Height

51mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

The APC NetBotz Leak Rope Extension is an essential water leakage sensor designed to extend the length of your existing rope leak sensor. This product ensures proper leak detection coverage in your data centre or network closet, providing peace of mind and security against potential water damage. With its high-quality construction and reliable performance, It is a must-have for any environment where water leaks could pose a threat.

Extend the length of your rope leak sensor for enhanced coverage

Compact design with dimensions of 12.2cm x 5.1cm x 22.9cm for easy installation

Includes cable ties for secure placement

Operational in ambient air temperatures ranging from 0 to 45°C

Compliant with environmental regulations for sustainable use

Backed by a 2-year warranty for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy