Siemens, Delta Line Series Mounting Plate for Use with Siemens Room Sensor, VDE, CEE Standard

Subtotal (1 unit)*

€4.96

(exc. VAT)

€6.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.96

*price indicative

RS Stock No.:
287-8895
Mfr. Part No.:
AQR2500NF / S55720-S161
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Mounting Plate

Accessory Type

Mounting Plate

For Use With

Siemens Room Sensor

Series

Delta Line

Height

70.8mm

Width

70.8mm

Hazardous Area Certification

No

Standards/Approvals

VDE, CEE

COO (Country of Origin):
DE
The Siemens flush-mount room temperature sensor is designed to accurately acquire room temperature in heating, ventilation, and air conditioning plants. With a field of use ranging from 0 to +50 °C, this sensor provides reliable temperature readings for comfortable indoor environments.

Passive sensor technology for room temperature acquisition

Available sensing elements include LG-Ni1000, Pt1000, and NTC 10k

Quick time constant of approximately 12 minutes for responsive temperature measurements

Designed for flush-mounting with compatibility with various mounting plates and design frames

Includes anti-theft protection for added security

Environmentally friendly with disposal guidelines in compliance with relevant regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy