Festo, SOEC Series Sensor for Use with Sensor

Subtotal (1 unit)*

€1,175.15

(exc. VAT)

€1,445.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,175.15

*price indicative

RS Stock No.:
288-8016
Mfr. Part No.:
SOEC-RT-Q50-PS-S-7L
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Sensor

Product Type

Sensor

For Use With

Sensor

Series

SOEC

COO (Country of Origin):
DE
The Festo Colour sensor is designed with a block design and conforms to standard EN 60947-5-2. It is ideal for measuring position using optoelectronic principles, with a white light spot diameter of 4mm and an operating distance ranging from 12mm to 32mm. With PNP switching output and a maximum output current of 100mA, this sensor offers reliable performance in various industrial applications.

Designed with a block design for durability and reliability

Conforms to standard EN 60947-5-2 for quality assurance

Optoelectronic measuring principle for accurate position measurement

White light spot with a diameter of 4mm for precise sensing

PNP switching output and maximum output current of 100mA for reliable operation

Operational voltage range of DC 10V to 30V for flexibility in applications

IP67 degree of protection for use in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy