SICK, LIS Series Cable for Use with WLL260 Fiber Optic Sensor
- RS Stock No.:
- 303-0587
- Mfr. Part No.:
- LISTA32900
- Manufacturer:
- SICK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€388.85
(exc. VAT)
€478.29
(inc. VAT)
- RS Stock No.:
- 303-0587
- Mfr. Part No.:
- LISTA32900
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | WLL260 Fiber Optic Sensor | |
| Series | LIS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With WLL260 Fiber Optic Sensor | ||
Series LIS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US



WLL260, HD Fibre Optic
Heavy duty fibre optic sensor module and a choice of through-beam or direct-detect glass fibre optic cables with stainless steel jackets.
PNP open collector output
Output short circuit and over current protected
No tools required to fit cables
Terminal chamber connection to module
Note
For through-beam use (straight or right-angled) 2 fibre optic cables must be ordered (see stock nos 303-0571, 303-0600, 303-0587 and 303-0593)
Supplied with
Mounting bracket
Related links
- SICK, LIS Series Cable for Use with WLL260 Fiber Optic Sensor
- SICK Fiber Optic Fibre Optic Sensor NPN IP50
- SICK Fibre Optic Sensor IP66 30V dc
- SICK Fibre Optic Sensor 110 mm NPN Output, IP66
- SICK Plastic PNP Output, IP66 30V dc
- SICK Glass Relay Output IP66 240V ac
- Banner Fiber Optic Photoelectric Sensor 60 mm IP67
- Banner Lens 4.3 mm for Use with Fiber Optic Rang, RoHS standard Standard

