RS PRO Thermocouple Connector for Use with Type K Thermocouple, RoHS Compliant Standard
- RS Stock No.:
- 334-2751
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.36
(exc. VAT)
€27.50
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €22.36 |
| 5 - 9 | €21.20 |
| 10 + | €20.11 |
*price indicative
- RS Stock No.:
- 334-2751
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Connector | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Type K Thermocouple | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Connector | ||
Accessory Type Thermocouple Connector | ||
For Use With Type K Thermocouple | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- FR
3-pin miniature connectors for type J and K thermocouples
3-pin miniature connectors, 2 compensated pins and 1 earth.
For type J and K thermocouples.
Related links
- RS PRO Thermocouple Connector for Use with Type K Thermocouple, RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type K Thermocouple IEC Standard
- RS PRO Thermocouple Connector for Use with Type K Thermocouple ANSI Standard
- RS PRO Thermocouple Panel for Use with Type K Thermocouple IEC Standard
- RS PRO Thermocouple Connector for Use with Type K Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Connector Type K IEC Connector 6 mm for Use with Thermocouple IEC Standard
- RS PRO Thermocouple Connector for Use with Type K Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Terminal Block for Use with Type K Thermocouple IEC Standard
