RS PRO Stainless Steel Olives for Use with Temperature Sensor, RoHS Compliant Standard
- RS Stock No.:
- 334-2919
- Manufacturer:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€58.96
(exc. VAT)
€72.52
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €58.96 | €5.896 | - |
| 5 - 9 | €57.13 | €5.713 | 3% |
| 10 + | €54.13 | €5.413 | 8% |
*price indicative
- RS Stock No.:
- 334-2919
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Module | |
| Accessory Type | Stainless Steel Olives | |
| For Use With | Temperature Sensor | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Module | ||
Accessory Type Stainless Steel Olives | ||
For Use With Temperature Sensor | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- RS PRO Stainless Steel Olives for Use with Temperature Sensor, RoHS Compliant Standard
- RS PRO Stainless Steel Olives for Use with Miniature or Standard Miniature RoHS Compliant Standard
- RS PRO Stainless Steel Olives for Use with Duplex Thermocouple Connectors Miniature, RoHS Compliant Standard
- RS PRO PTFE Olives for Use with Temperature Sensor, RoHS Compliant Standard
- RS PRO Bayonet Adapter for Use with Temperature Sensor, RoHS Compliant Standard
- RS PRO Thermocouple Connection Head for Use with Temperature Sensor, RoHS Compliant Standard
- RS PRO Thermocouple Panel for Use with Temperature Sensor RoHS Compliant Standard
- RS PRO Miniature PCB Socket Connector for Use with Temperature Sensor RoHS Compliant Standard
