Reckmann, Liste R9 Series Thermocouple Connector for Use with Duplex Thermocouple, DIN EN 10204 (2.2/3.1), DIN EN 61
- RS Stock No.:
- 370-9306
- Mfr. Part No.:
- R9-1714.5
- Manufacturer:
- Reckmann
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€44.84
(exc. VAT)
€55.15
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €44.84 | - |
| 5 - 9 | €43.46 | 3% |
| 10 + | €41.11 | 8% |
*price indicative
- RS Stock No.:
- 370-9306
- Mfr. Part No.:
- R9-1714.5
- Manufacturer:
- Reckmann
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reckmann | |
| Accessory Type | Thermocouple Connector | |
| Product Type | Adapter | |
| For Use With | Duplex Thermocouple | |
| Series | Liste R9 | |
| Standards/Approvals | DIN EN 10204 (2.2/3.1), DIN EN 61 515, AMS 2750 D, CQI-9, DIN 43772, DIN 43 710, DIN EN ISO 9001:2008, ZVEI e.V. general sales and delivery conditions, DIN EN 60 584 - 2, DIN EN 60 584 - 1 | |
| Select all | ||
|---|---|---|
Brand Reckmann | ||
Accessory Type Thermocouple Connector | ||
Product Type Adapter | ||
For Use With Duplex Thermocouple | ||
Series Liste R9 | ||
Standards/Approvals DIN EN 10204 (2.2/3.1), DIN EN 61 515, AMS 2750 D, CQI-9, DIN 43772, DIN 43 710, DIN EN ISO 9001:2008, ZVEI e.V. general sales and delivery conditions, DIN EN 60 584 - 2, DIN EN 60 584 - 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
