Wachendorff, WDGMA Series Spring Arm for Use with encoder WDG 58 B
- RS Stock No.:
- 392-8377
- Distrelec Article No.:
- 137-59-751
- Mfr. Part No.:
- WDGMA10000
- Manufacturer:
- Wachendorff
Subtotal (1 unit)*
€154.29
(exc. VAT)
€189.78
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.29 |
*price indicative
- RS Stock No.:
- 392-8377
- Distrelec Article No.:
- 137-59-751
- Mfr. Part No.:
- WDGMA10000
- Manufacturer:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Product Type | Sensor Accessory | |
| Accessory Type | Spring Arm | |
| For Use With | encoder WDG 58 B | |
| Series | WDGMA | |
| Width | 25mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Product Type Sensor Accessory | ||
Accessory Type Spring Arm | ||
For Use With encoder WDG 58 B | ||
Series WDGMA | ||
Width 25mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Length Measuring System for Portable Measuring Products
Preset counter / tachometer PAXI with voltage supply 85 → 250 VAC and sensor supply for the rotary transducer
Cut-off option: relay output card with 2 changeovers
Spring arm for customised mounting and direction, adjustable pre-tension force: 20, 25 and 30 N for optimal support pressure and levelling out unevenness for measuring wheels with 500 mm circumference
WDG 58B incremental rotary transducer with 2 m cable, shaft diameter 10 mm
Resolution approx. 1 mm
For compatible measuring wheels, see RS stock no. 337-2409 and 337-2415
Contents:
Related links
- Wachendorff Spring-loaded Arm for Use with 58D Encoder WDGI 58B DIN 7991 Standard
- Wachendorff Spring-loaded Arm for Use with WDG 58T 58K, 58D
- Wachendorff WDG 40A Series Incremental Incremental Encoder 30V dc HTL Signal 6 mm Shaft
- Wachendorff WDG 40A Series Incremental Incremental Encoder 30V dc HTL Signal 6 mm Shaft
- Wachendorff WDG 40A Series Incremental Incremental Encoder 30V dc HTL Signal 6 mm Shaft
- Wachendorff WDG 40A Series Incremental Incremental Encoder 30V dc HTL Signal 6 mm Shaft
- Wachendorff WDG 40A Series Incremental Incremental Encoder 30V dc HTL Signal 6 mm Shaft
- Wachendorff WDG 24C Series Incremental Incremental Encoder 30V dc HTL Inverted Signal 6 mm
