Telemecanique Sensors, OsiSense XU Series Support for Use with Cylindrical M12 sensor, Cylindrical M18 sensor,
- RS Stock No.:
- 444-3732
- Mfr. Part No.:
- XUZ2003
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€9.36
(exc. VAT)
€11.51
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.36 |
*price indicative
- RS Stock No.:
- 444-3732
- Mfr. Part No.:
- XUZ2003
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Rod | |
| Accessory Type | Support | |
| For Use With | Cylindrical M12 sensor, Cylindrical M18 sensor, Cylindrical M30 sensor | |
| Series | OsiSense XU | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Rod | ||
Accessory Type Support | ||
For Use With Cylindrical M12 sensor, Cylindrical M18 sensor, Cylindrical M30 sensor | ||
Series OsiSense XU | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
3D Adjustment Accessories
Fast and easy installation
Fixing system compatible with all types of Osiris Osiconcept Photoelectrics
Note
For a complete assembly, order a bracket option, ball joint, rod and a fixing bracket.
Related links
- Telemecanique Sensors Rod for Use with Cylindrical M30 sensor Cylindrical M18 sensor, RoHS
- Telemecanique Sensors, OsiSense XU Series Reflective Tape Accessory for Sensor for Use with XU Series
- Telemecanique Sensors, OsiSense XU Series Fixing Kit 18 mm for Use with XUM Miniature Sensor
- Telemecanique Sensors, OsiSense XU Series Bracket 18 mm for Use with 18 mm Sensor
- Telemecanique Sensors, OsiSense XU Series Sensor Reflector Photoelectric Sensor Accessory 60 mm for Use with XUJ Photo
- Telemecanique Sensors, OsiSense XU Series Reflector 31 mm for Use with Standard Reflex Photo-Electric Sensor
- Telemecanique Sensors, OsiSense XU Series Reflector 39 mm for Use with Standard Reflex Photo-Electric Sensor
- Telemecanique Sensors XUL
