Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 511-3943
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Non-Metallic Fitting | |
| Product Type | Thermopocket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Non-Metallic Fitting | ||
Product Type Thermopocket | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
PVDF Fittings for Flow Meters
Supplied with
8888
Related links
- RS PRO Non-Conductive Metallic Tape, 50mm x 16.5 m 130 °C Max
- RS PRO Non-Conductive Metallic Tape, 50mm x 50 m 110 °C Max
- RS PRO Non-Conductive Metallic Tape, 50mm x 45 m 110 °C Max
- Jumo RoHS, EN 60529
- Jumo EN 60529, RoHS
- RS PRO Non-Conductive Metallic Tape, 19mm x 33 m 155 °C Max
- RS PRO Non-Conductive Metallic Tape, 25mm x 33 m 155 °C Max
- RS PRO Non-Conductive Aluminium Metallic Tape, 50mm x 45 m 110 °C Max
