ifm electronic Adapter Fixing Screw Across Flat 2 for Use with Tie Rod Cylinders
- RS Stock No.:
- 741-7519
- Mfr. Part No.:
- E11912
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€6.74
(exc. VAT)
€8.29
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.74 |
*price indicative
- RS Stock No.:
- 741-7519
- Mfr. Part No.:
- E11912
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Cable | |
| Sub Type | Fixing Screw Across Flat 2 | |
| For Use With | Tie Rod Cylinders | |
| Hazardous Area Certification | No | |
| Height | 25mm | |
| Depth | 18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Cable | ||
Sub Type Fixing Screw Across Flat 2 | ||
For Use With Tie Rod Cylinders | ||
Hazardous Area Certification No | ||
Height 25mm | ||
Depth 18mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Magnetic Proximity Switch for Pneumatic Cylinders
Sensor for pneumatic cylinders
Records the ring magnets in the cylinder pistons
Precise recording of position by means of accurate switching points
Output: N/O
Output current max. 100 mA
Response threshold 2.1 mT
Traverse speed > 10 m/s
Polarity reversal protection
LED status display
Connection lead with plug connection
Plastic housing for T-slot cylinders
Flush-mountable
Quick and easy assembly
Approvals
CE, UL
Supplied with
Memory rubber, cable clip
Related links
- ifm electronic Adapter Fixing Screw Across Flat 2.5 for Use with Types MKT (T-slot cylinder sensors)
- ifm electronic Mounting Adapter E12234 Tie-Rod
- ifm electronic Mounting Adapter E12232 Tie-Rod
- ifm electronic Mounting Adapter E11799 Tie-Rod
- ifm electronic RoHS
- ifm electronic Mounting Adapter E12231 Integrated Profile Cylinders
- ifm electronic Mounting Adapter E12233 Integrated Profile Cylinders
- ifm electronic Adapter 50mm x 10 mm
