RS PRO Thermocouple Connector for Use with Type E Thermocouple, RoHS Compliant, ANSI Standard
- RS Stock No.:
- 769-1145
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.36
(exc. VAT)
€6.59
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €5.36 |
| 5 - 9 | €5.17 |
| 10 + | €4.99 |
*price indicative
- RS Stock No.:
- 769-1145
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Connector | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Type E Thermocouple | |
| Series | RS PRO | |
| Standards/Approvals | RoHS Compliant, ANSI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Connector | ||
Accessory Type Thermocouple Connector | ||
For Use With Type E Thermocouple | ||
Series RS PRO | ||
Standards/Approvals RoHS Compliant, ANSI | ||
Miniature Quick Wire Plugs
A range of miniature thermocouple connectors in types K, J, T, E, N, R/S and B. These connectors have flat plug pins and are quick connect versions to allow rapid termination.
Easy 'jab-in' connection for rapid termination
Contacts are polarised to ensure correct connection
Colour coded in accordance with ANSI specification
Maximum operating temperature 220 °C
