RS PRO Thermocouple Connector for Use with Type T Thermocouple, RoHS Compliant, ANSI Standard

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.01

(exc. VAT)

€11.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 173 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€9.01
5 - 9€8.56
10 +€8.08

*price indicative

RS Stock No.:
769-1237
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Thermocouple Connector

Product Type

Thermocouple Connector

For Use With

Type T Thermocouple

Standards/Approvals

RoHS Compliant, ANSI

Miniature Thermocouple Sockets


The miniature in-line thermocouple sockets with stainless steel panel mounting bracket are available in thermocouple types K, J, T, E, N, R/S and B.

Contacts are polarized to ensure correct connection

Contacts are polarized to ensure correct connection

Suitable for use with RS range of aluminium faceplates

Colour coded in accordance with ANSI specification

 Maximum continuous operating temperature 220 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy