RS PRO Thermocouple Connector for Use with Type K Thermocouple, JIS Standard
- RS Stock No.:
- 771-8792
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.65
(exc. VAT)
€5.72
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
- Plus 200 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €4.65 |
| 5 - 9 | €4.41 |
| 10 + | €4.17 |
*price indicative
- RS Stock No.:
- 771-8792
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Connector | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Type K Thermocouple | |
| Series | RS PRO | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Connector | ||
Accessory Type Thermocouple Connector | ||
For Use With Type K Thermocouple | ||
Series RS PRO | ||
Standards/Approvals JIS | ||
Miniature In-line Sockets
A range of miniature thermocouple connectors that accept flat pins, having contact material to suit thermocouple type and which are ideal for many applications. These miniature in-line sockets are available in thermocouple types K, J, T, E, R/S & B.
All contacts are polarised to ensure correct connection
Connectors will accept thermocouple cable up to 4mm in diameter
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C
Related links
- RS PRO Thermocouple Connector for Use with Type K Thermocouple, JIS Standard
- RS PRO Miniature PCB Socket Connector for Use with Type K Thermocouple, JIS Standard
- RS PRO Thermocouple Connector for Use with Type J Thermocouple, JIS Standard
- RS PRO Thermocouple Connector for Use with Type R/S Thermocouple, JIS Standard
- RS PRO Thermocouple Connector for Use with Type T Thermocouple, JIS Standard
- RS PRO Thermocouple Connector for Use with Type E Thermocouple, JIS Standard
- RS PRO Thermocouple Connector for Use with Type B Thermocouple, JIS Standard
- RS PRO Thermocouple Connector Plug 4 mm for Use with Type E Thermocouple, JIS Standard
