RS PRO, XQ Series Thermocouple Connector for Use with Type J Thermocouple, JIS Standard
- RS Stock No.:
- 771-8806
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€5.33
(exc. VAT)
€6.56
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €5.33 |
| 5 - 9 | €5.05 |
| 10 + | €4.81 |
*price indicative
- RS Stock No.:
- 771-8806
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| Product Type | Thermocouple Connector | |
| For Use With | Type J Thermocouple | |
| Series | XQ | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
Product Type Thermocouple Connector | ||
For Use With Type J Thermocouple | ||
Series XQ | ||
Standards/Approvals JIS | ||
Miniature Quick Wire Plugs
A range of miniature connectors with flat plug pins. These quick wire plugs have easy 'jab-in' connection for rapid termination, just push-in the wire and tighten the screw. These miniature quick wire plugs are available in thermocouple types K, J, T, E, R/S & B.
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C
