RS PRO Thermocouple Panel for Use with Type J Thermocouple, JIS Standard
- RS Stock No.:
- 771-9001
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€7.63
(exc. VAT)
€9.38
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €7.63 | - |
| 5 - 9 | €7.23 | 5% |
| 10 + | €6.92 | 9% |
*price indicative
- RS Stock No.:
- 771-9001
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Connector | |
| Accessory Type | Thermocouple Panel | |
| For Use With | Type J Thermocouple | |
| Series | RS PRO | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Connector | ||
Accessory Type Thermocouple Panel | ||
For Use With Type J Thermocouple | ||
Series RS PRO | ||
Standards/Approvals JIS | ||
Standard Panel Sockets
Standard thermocouple fascia mounting sockets with clip are available in types K, J, T, E, N, R/S and B. All fascia mounting sockets are polarised by means of unequally sized pins.
Panel mounting
Accepts standard round pin plug connectors
Panel mounting Nylon clip for quick, simple fixing to panel
Colour coded in accordance with JIS specification
Maximum operating temperature 220 °C
Related links
- RS PRO Thermocouple Panel for Use with Type J Thermocouple, JIS Standard
- RS PRO Miniature PCB Socket Connector for Use with Type J Thermocouple, JIS Standard
- RS PRO Thermocouple Panel for Use with Type T Thermocouple, JIS Standard
- RS PRO Thermocouple Panel for Use with Type K Thermocouple, JIS Standard
- RS PRO Thermocouple Panel for Use with Type R/S Thermocouple, JIS Standard
- RS PRO Thermocouple Connector for Use with Type J Thermocouple, JIS Standard
- RS PRO Thermocouple Panel for Use with Type B Thermocouple, JIS Standard
- RS PRO Thermocouple Panel for Use with Type J Thermocouple RoHS Compliant Standard
