RS PRO Thermocouple Panel for Use with Type T Thermocouple, JIS Standard

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.57

(exc. VAT)

€8.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 299 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€6.57
5 - 9€6.24
10 +€5.92

*price indicative

RS Stock No.:
771-8856
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple Connector

Accessory Type

Thermocouple Panel

For Use With

Type T Thermocouple

Standards/Approvals

JIS

RS PRO JIS Thermocouple Connector, For Use With Type T Thermocouple, Miniature


Install your thermocouples quickly and reliably with this RS PRO thermocouple connector from RS PRO, which is compatible with a Type T thermocouple. It's designed to be easily fixable to panels, to allow your sensors to be mounted.

The connector features a clip that provides a simple, secure fastening that will require minimal maintenance. It's made from a durable nylon material that offers a good level of strength, making it highly resistant to impact and wear. The copper-nickel contacts provide excellent conductivity and they're highly resistant to oxidisation to ensure reliable use over a long lifespan.

This product has an operating temperature range of -35°C to +120°C, which makes it suitable for a variety of demanding environments. Use it for automotive engineering, power grids, and industrial manufacturing.

Features and Benefits


• Thermocouple connector

• Brown colour

• Miniature connector size

• Panel-mounting connector type

• Type T thermocouple

• Operating temperature range of -35°C to +120°C

• Nylon clip mounting type

• Socket

• JIS (Japanese Industrial Standards) compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy