RS PRO Thermocouple Connector for Use with Type J Thermocouple, JIS Standard
- RS Stock No.:
- 771-8862
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.64
(exc. VAT)
€11.86
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €9.64 |
| 5 - 9 | €9.15 |
| 10 + | €8.67 |
*price indicative
- RS Stock No.:
- 771-8862
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Connector | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Type J Thermocouple | |
| Series | RS PRO | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Connector | ||
Accessory Type Thermocouple Connector | ||
For Use With Type J Thermocouple | ||
Series RS PRO | ||
Standards/Approvals JIS | ||
Miniature Thermocouple Sockets with Mounting Bracket
A range of miniature in-line thermocouple sockets with a stainless steel mounting bracket. These miniature thermocouple sockets are available in thermocouple types K, J, T, E, R/S & B.
Contacts are polarized to ensure correct connection
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C
Related links
- RS PRO Thermocouple Connector for Use with Type J Thermocouple, JIS Standard
- RS PRO Miniature PCB Socket Connector for Use with Type J Thermocouple, JIS Standard
- RS PRO Duplex Thermocouple Socket Connector for Use with Type J Thermocouple, JIS Standard
- RS PRO Thermocouple Panel for Use with Type J Thermocouple, JIS Standard
- RS PRO Thermocouple Connector for Use with Type K Thermocouple, JIS Standard
- RS PRO Thermocouple Connector for Use with Type R/S Thermocouple, JIS Standard
- RS PRO Thermocouple Connector for Use with Type B Thermocouple, JIS Standard
- RS PRO Thermocouple Connector for Use with Type T Thermocouple, JIS Standard
