RS PRO Thermocouple Connector for Use with Type E Thermocouple, JIS Standard

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.51

(exc. VAT)

€10.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€8.51
5 - 9€8.10
10 +€7.70

*price indicative

RS Stock No.:
771-8969
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple Connector

Accessory Type

Thermocouple Connector

For Use With

Type E Thermocouple

Series

RS PRO

Standards/Approvals

JIS

Standard Quick Wire Plugs


Standard connectors with solid, round plug pins available in thermocouple types K, J, T, E, N, R/S and B. These standard thermocouple plugs have an easy 'jab in' connection for rapid termination .

Easy 'jab-in' connection for rapid termination, just push wire in and tighten screw

Contacts are polarised to prevent incorrect connection

Colour coded in accordance with JIS specification

Maximum continuous operating temperature 220 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy