RS PRO Thermocouple Connector for Use with Type E Thermocouple, RoHS Compliant, IEC Standard

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€4.99

(exc. VAT)

€6.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 71 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€4.99-
5 - 9€4.843%
10 +€4.617%

*price indicative

RS Stock No.:
774-7208
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple Connector

Accessory Type

Thermocouple Connector

For Use With

Type E Thermocouple

Standards/Approvals

RoHS Compliant, IEC

RS PRO IEC Colour Coded Miniature Quick Wire Thermocouple Socket Connectors


From RS PRO a miniature quick wire in-line thermocouple socket connector colour coded in accordance with IEC. This female connector features an easy ’jab-in’ wiring connection, simply push in the wire and tighten down the screws!.This thermocouple socket is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables as well as providing a quick, safe and error-free way of replacing your existing thermocouples. The connector housing is made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 220°C. The contacts on this female connector accept flat polarised pins to ensure an accurate connection. The colour coded housing has the thermocouple type clearly indicated on the front for easy identification.

What is a Thermocouple Connector?


These miniature thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using these connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have pins made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour coded to allow easy identification. The thermocouple wires are connected to the socket which can then be mated with a miniature thermocouple plug connector.

Features and Benefits


• Contacts made from true thermocouple alloys or a compensating material for accurate signal transmission

• IEC colour coding for quick and easy identification

• Accepts polarized flat pin contacts for an accurate connection

• Made from rugged glass-filled thermoplastic

• Able to withstand a high temperature of 220°C

• For use with stranded or solid wires

• Accepts thermocouple cable up to 4mm in diameter

• Quick and easy ’jab-in’ wire termination

• Polarity and thermocouple type clearly marked on housings

Applications


These miniature thermocouple connectors are used in any application where thermocouples are installed, extended or replaced. Their robust construction makes these miniature thermocouple connectors ideal for use even in the most demanding temperature measurement applications.

Accessories


For suitable cable clamp please see stock number 236-4104

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy