Gefran Mounting Bracket for Use with MK4 A Contactless Magnetostrictive Linear Position Transducer

Image representative of range

Subtotal (1 unit)*

€7.79

(exc. VAT)

€9.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.79

*price indicative

RS Stock No.:
798-4138
Mfr. Part No.:
KIT FISSAGGIO PIEGATO D4,5 MK4 *
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Sensor Accessory

Accessory Type

Mounting Bracket

For Use With

MK4 A Contactless Magnetostrictive Linear Position Transducer

Hazardous Area Certification

No

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
IT

Gefran Transducers - Accessories


A wide range of accessories for different Gefran Series transducers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy