Touchless Hall-Effect Linear Pos Sensor
- RS Stock No.:
- 640-821
- Distrelec Article No.:
- 302-75-084
- Mfr. Part No.:
- PS2P-LIN-LA-M002-1A0-L0000-ELS120-05
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 640-821
- Distrelec Article No.:
- 302-75-084
- Mfr. Part No.:
- PS2P-LIN-LA-M002-1A0-L0000-ELS120-05
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Legislation and Compliance
- COO (Country of Origin):
- ES
Related links
- Touchless Hall-Effect Linear Pos Sensor
- Touchless Hall-Effect Position Sensor
- DiodesZetex Hall Effect Switch Surface Mount Linear 2.2 → 6 V
- Apem IP67 Hall Effect Push Button Switch 9mA 1.25mA Plunger Pre-wired Linear 4.5 → 5.5 V
- Hall Effect Sensors
- Hall Effect Switches
- Apache Hall Effect Joystick Bullet 20V dc
- Otto Hall Effect Joystick Round IP68S 5.5V dc