Omron Slave Connector for Use with Digital Fiber Amplifier
- RS Stock No.:
- 818-1602
- Mfr. Part No.:
- E3X-CN22 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€24.70
(exc. VAT)
€30.38
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.70 |
*price indicative
- RS Stock No.:
- 818-1602
- Mfr. Part No.:
- E3X-CN22 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Slave Connector | |
| Product Type | Connecting Cable | |
| For Use With | Digital Fiber Amplifier | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Slave Connector | ||
Product Type Connecting Cable | ||
For Use With Digital Fiber Amplifier | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
E3X-DA-N Programmable
PBT housing, PC cover. IP50 (IP66 for E3X-DA44V Connector version)
For use with Omron E32 Fibre Optic Cable
Single NPN or PNP output versions, available with or without an additional 1 to 5Vdc analogue output
The analogue output can be used for alarm state to signify dirt build up. Is scaleable across the set-point and actual value, to give a true state of material left on a drum feed for example
High speed, standard, and long range modes to cover most applications
Has programmable settings, such as off delay timer, peak hold, hysteresis adjustment and alignment aid
Pre-wired versions for single application. Connector versions for multiple amplifier applications to provide wire and connection saving. Up to 16 amplifiers from one power supply. Master (power and output) and Slave (output only) connectors, available separately see stock nos. 378-8618, 378-8624
See stock nos. 340-976 and 340-960 for suitable fibre optic sensing heads
Supply voltage (Vdc): 10 to 24 ±10%
Switching Current (mA): 50
Sensing Distance is typically: 400mm (DC200) 950mm (TC200)
Light On/Dark On selectable
Uses integrated optical link for upload and download of parameter settings from hand held programmer. Optical link allows the locking out of some or all of the settings to provide a tamperproof configuration
Short Circuit and reverse polarity protection
Mutual interference protection for up to 10 amplifiers for close mounting of fibres for profiling or positioning applications
Operating temperature range -25° to +55° for 1 to 3 Amplifiers together, +50°C for 4 to 11, and 45°C for 12 to 16.
Response times shown are for high speed mode, standard mode and long distance mode respectively
Dimensions (mm): 10 x 67.3 x 31.5 WDH (E3X-DA44V is 12 x 81 x 33 WDH, 81 is excluding connection)
Related links
- Omron, E3X Series Master Connecting Cable for Use with Digital Fiber Amplifier
- Omron Fibre Amplifier 3 μm 720 mW Wire, IP50 24V
- Omron Fibre Amplifier 3 μm 720 mW Wire, IP50 24V
- Omron Plastic Fibre Amplifier IP50 24V
- Omron Plastic Fibre Amplifier IP66 12V
- Omron Fibre Amplifier 200 mm 600 mW, IP50 12V
- Omron Fibre Amplifier 100 mm IP50, 12 → 24 V dc
- Omron, E32 Series Fibre Optic Cable 2.2 mm for Use with Fiber Amplifier
