Honeywell Technologies Strain Gauge Amplifier
- RS Stock No.:
- 821-3765
- Mfr. Part No.:
- 060-6827-03
- Manufacturer:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 821-3765
- Mfr. Part No.:
- 060-6827-03
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Accessory Type | Strain Gauge Amplifier | |
| Product Type | Spring Coupling | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Accessory Type Strain Gauge Amplifier | ||
Product Type Spring Coupling | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Model U3W Bridge Based Sensor In-Line Amplifier
The Model U3W amplifier has been designed to supply a highly regulated bridge excitation voltage for the transducer and converts the millivolt signal of the transducer to a 4 mA to 20 mA three-wire current output signal.
Features:
Strain gage sensor amplifier
18 V dc to 32 V dc supply voltage
NEMA 4 housing
Selectable excitation voltages: 3 V or 5 V at 70 mA
4-20 mA analogue output
Increases signal-to-noise ratio in noisy environments
Effects of voltage drops in excitation sources are eliminated
Signals may be sent to the data systems from low impedance sources
Related links
- RS PRO Strain Gauge Amplifier for Use with 5 Wire Strain Gauge
- Honeywell Technologies FSG Series Force Sensor Strain Gauge Compression 15 N, 6kΩ
- Honeywell Technologies Model 53 Series Load Cell Compression Measure
- Honeywell Technologies Model 13 Series Load Cell Compression Measure 500Ω
- Honeywell Technologies 43-TV-03-18 8-Channel Graphical Chart Recorder Current Temperature, Voltage
- Honeywell Technologies 43-TV-03-18 3-Channel Graphical Chart Recorder Current Temperature, Voltage
- Honeywell Technologies 43-TV-03-18 12-Channel Graphical Chart Recorder Current Temperature, Voltage
- Honeywell Technologies 43-TV-03-18 4-Channel Graphical Chart Recorder Current Temperature, Voltage
