Phoenix Contact, PROT-M 8 MS-PA-CHAIN Series Screw Plug 12 mm for Use with M8 sockets, sensor cables, CHINA RoHS, EU
- RS Stock No.:
- 855-6438
- Mfr. Part No.:
- 1430860
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€35.63
(exc. VAT)
€43.82
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €3.563 | €35.63 |
*price indicative
- RS Stock No.:
- 855-6438
- Mfr. Part No.:
- 1430860
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screw Plug | |
| Accessory Type | Screw Plug | |
| For Use With | M8 sockets, sensor cables | |
| Series | PROT-M 8 MS-PA-CHAIN | |
| Diameter | 12mm | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screw Plug | ||
Accessory Type Screw Plug | ||
For Use With M8 sockets, sensor cables | ||
Series PROT-M 8 MS-PA-CHAIN | ||
Diameter 12mm | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
- COO (Country of Origin):
- DE
M8 sealing cap MADE of plastic with fixing band for sensor cables, for M8 sockets
Related links
- Phoenix Contact, PROT-M12 MS-PA-CHAIN Series Screw Plug for Use with M12 Sockets
- Phoenix Contact Flammability rating according to
- Phoenix Contact EU RoHS, Flammability rating
- Phoenix Contact sensor cables, Flammability rating
- Phoenix Contact boxes and
- Schneider Electric PanelSeT Braided Wire 200 mm CHINA RoHS, EU
- Phoenix Contact M12 female connectors of sensor/actuator
- Phoenix Contact UL 94 V-0 Standard
