Kubler Strain Gauge Converter 31.6 mm for Use with Motor And Encoder, EN ISO 4029, DIN 6885, DIN 912, DIN 916 Standard
- RS Stock No.:
- 860-2708
- Mfr. Part No.:
- 8.0000.1202.0604
- Manufacturer:
- Kubler
Image representative of range
Subtotal (1 unit)*
€49.10
(exc. VAT)
€60.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.10 |
*price indicative
- RS Stock No.:
- 860-2708
- Mfr. Part No.:
- 8.0000.1202.0604
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Accessory Type | Strain Gauge Converter | |
| Product Type | Strain Gauge Converter | |
| For Use With | Motor And Encoder | |
| Hazardous Area Certification | No | |
| Diameter | 31.6mm | |
| Standards/Approvals | EN ISO 4029, DIN 6885, DIN 912, DIN 916 | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Accessory Type Strain Gauge Converter | ||
Product Type Strain Gauge Converter | ||
For Use With Motor And Encoder | ||
Hazardous Area Certification No | ||
Diameter 31.6mm | ||
Standards/Approvals EN ISO 4029, DIN 6885, DIN 912, DIN 916 | ||
- COO (Country of Origin):
- DE
Incremental miniature rotary encoder, type 2400
Incremental miniature rotary encoder, type 2400
Incremental rotary encoders are used for recording the lengths, angles and speeds of motors.
General technical specifications:
Temperature compensation
Reverse polarity protected and short circuit proof
Shock resistance up to 1000 m / s2, 6 ms
Kubler
Push pull interface with inverted signals
Short circuit protection
Age and temperature compensation
Related links
- Kubler Strain Gauge Converter for Use with Motor And Encoder DIN 916 DIN 6885 Standard
- Kubler Strain Gauge Converter for Use with Sendix Sil Encoders DIN 6885 DIN 916, DIN
- Baumer DIN 913, DIN 916 Standard
- Baumer DIN 916 Standard
- Baumer DIN 916 Standard
- Baumer DIN 916 Standard
- Baumer DIN 916 Standard
- Baumer DIN 916 Standard
