Flowline Reducer Bushing for Use with LU74/77/78 Ultrasonic Level Sensor

Subtotal (1 unit)*

€54.79

(exc. VAT)

€67.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.79

*price indicative

RS Stock No.:
889-1071
Mfr. Part No.:
LM52-2400
Manufacturer:
Flowline
Find similar products by selecting one or more attributes.
Select all

Brand

Flowline

Accessory Type

Reducer Bushing

Product Type

Reducer

For Use With

LU74/77/78 Ultrasonic Level Sensor

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

Flowline EchoPulse Accessories


Comprehensive range of accessories for Flowline's successful EchoPulse series. Accessories include a variety Reducer bushings covering a range of Thread forms & diameters, ANSI flanges, indicators, enclosures & controllers. Thanks to the wide array of accessories on offer the EchoPulse Level Transmitter range can be used in an assortment of applications

Flowline Sensors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy