RS PRO Thermocouple Connector for Use with Type K Thermocouple, IEC, RoHS Compliant Standard
- RS Stock No.:
- 891-9038
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€15.75
(exc. VAT)
€19.37
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 121 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €15.75 |
| 5 - 9 | €14.98 |
| 10 + | €14.13 |
*price indicative
- RS Stock No.:
- 891-9038
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Connector | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Type K Thermocouple | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Connector | ||
Accessory Type Thermocouple Connector | ||
For Use With Type K Thermocouple | ||
Standards/Approvals IEC, RoHS Compliant | ||
- COO (Country of Origin):
- GB
RS PRO IEC Thermocouple Connector for use with Type K Thermocouple Type K, Standard
Relay temperature readings quickly and accurately with this Type K standard thermocouple plug from the RS PRO range. It's easy to connect to your Type K thermocouple as it has an in-line socket connector for quick termination. All you do is push in the wires and tighten the screws. You'll be assured of a correct connection thanks to its polarised contacts. Mini connectors feature flat plug pins, and standard connectors have solid round pins.
You can use Type K connectors across different applications and wide temperature ranges as they're very versatile. This device is housed in tough glass-filled thermoplastic, which is impact resistant and will operate up to +220°C.
Green in colour, this thermocouple connector is colour-coded in accordance with IEC (International Electrotechnical Commission) standards to help you match it to the right wire and sensors. It meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards for safe electrostatic discharge.
Features and Benefits
• Type K thermocouple connector
• Quick 'jab-in' connection enables rapid termination
• Standard quickwire connector
• Plug and socket
• Polarity and thermocouple type clearly marked on housings
• Accepts thermocouple cable up to 4 mm in diameter
• Maximum continuous temperature of +220°C
• Compatible with other makes of equivalent connectors
• Colour coded in accordance with IEC specification
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Thermocouple Connector for Use with Type K Thermocouple RoHS Compliant Standard
- RS PRO IEC, RoHS Compliant Standard
- RS PRO IEC, RoHS Compliant Standard
- RS PRO Duplex Thermocouple Plug Connector for Use with Type K Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Selector Switch for Use with Type K Thermocouple RoHS Compliant Standard
- RS PRO Miniature PCB Socket Connector for Use with Type K Thermocouple RoHS Compliant Standard
- RS PRO IEC, RoHS Compliant Standard
- RS PRO IEC, RoHS Compliant Standard
