RS PRO Thermocouple Selector Switch for Use with Type K Thermocouple, IEC, RoHS Compliant Standard
- RS Stock No.:
- 891-9056
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 891-9056
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Selector Switch | |
| For Use With | Type K Thermocouple | |
| Thermocouple Type | K | |
| Mounting Type | Bench | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +105°C | |
| Standards Met | IEC, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Selector Switch | ||
For Use With Type K Thermocouple | ||
Thermocouple Type K | ||
Mounting Type Bench | ||
Minimum Temperature -10°C | ||
Maximum Temperature +105°C | ||
Standards Met IEC, RoHS Compliant | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO Thermocouple Selector Switch for Use with Type J Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Selector Switch for Use with Type K Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type K Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Panel for Use with Type K Thermocouple RoHS Compliant Standard
- RS PRO Duplex Thermocouple Socket Connector for Use with Type K Thermocouple RoHS Compliant Standard
- RS PRO Miniature PCB Socket Connector for Use with Type K Thermocouple RoHS Compliant Standard
- RS PRO Duplex Thermocouple Plug Connector for Use with Type K Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Panel for Use with Type J Thermocouple RoHS Compliant Standard
