BALLUFF, MB-XA Series Mounting Bracket for Use with series 16K
- RS Stock No.:
- 902-7584
- Mfr. Part No.:
- BOS 11-HW-1
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€16.35
(exc. VAT)
€20.11
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.35 |
*price indicative
- RS Stock No.:
- 902-7584
- Mfr. Part No.:
- BOS 11-HW-1
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | series 16K | |
| Series | MB-XA | |
| Height | 66.6mm | |
| Hazardous Area Certification | No | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Bracket | ||
For Use With series 16K | ||
Series MB-XA | ||
Height 66.6mm | ||
Hazardous Area Certification No | ||
Width 2.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Mounting Brackets
Mounting clamps for use with Balluff proximity sensors.
Related links
- BALLUFF, MB-XA Series Mounting Bracket for Use with BOS 18
- BALLUFF Mounting Bracket for Use with BOS 21M
- BALLUFF, BOS 5K Series Mounting Bracket for Use with BOS 5K
- BALLUFF Mounting Bracket for Use with BOS 6K BOS R-26 BOS R-22 BOS R-1 BOD
- BALLUFF Angle Bracket for Use with Tubular Sensors
- BALLUFF Angle Bracket for Use with M30 Sensor, Tubular Sensor
- BALLUFF, MB-XO Series Mounting Bracket for Use with BOS 6K
- BALLUFF for Use with Laser retroreflective types BOS 18K_-PA-1LQ_-.../BOS 26K-PA-1LQK-...
