Red Lion Encoder Wheel 0.375 in for Use with Cardboard, Soft, Matting, Coarse Weave Fabrics, Insulation, Film And Hard

Subtotal (1 unit)*

€63.94

(exc. VAT)

€78.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.94

*price indicative

RS Stock No.:
905-5368
Mfr. Part No.:
WF1000OF
Manufacturer:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Accessory Type

Encoder Wheel

Product Type

Encoder Wheel

For Use With

Cardboard, Soft, Matting, Coarse Weave Fabrics, Insulation, Film And Hard Plastics, Paper, Foam, Smooth Materials Such As Soft Paper, Fine Weave Textiles, Metal, Rubber, Foil, Rough Wood Surfaces

Hazardous Area Certification

No

Diameter

0.375in

Standards/Approvals

ANSI S2.19-1989 Quality Grade 6.3 @ 3000 RPM

COO (Country of Origin):
US

Accessories for Series ZBG ZBH ZHG Encoders


Accessories for ZBG, ZBH & ZHG Series Encoders

Red Lion


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy