ifm electronic, E60095 Series Encoder Wheel 63.6 mm for Use with Shaft Encoding

Subtotal (1 unit)*

€90.97

(exc. VAT)

€111.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€90.97

*price indicative

RS Stock No.:
909-3395
Mfr. Part No.:
E60095
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Encoder Wheel

Accessory Type

Encoder Wheel

For Use With

Shaft Encoding

Series

E60095

Diameter

63.6mm

Hazardous Area Certification

No

Width

1mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Programmable Encoders


IFM range of incremental programmable encoders.

Solid or hollow shaft encoder versions

Magnetic detection system

Synchro or clamping flange versions

Resolution 1...9999

Note

Wide range of accessories also available: software, cable, memory plug, sockets, spring discs, couplings, measuring wheels and brackets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy