ifm electronic Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 140-155
- Distrelec Article No.:
- 304-10-272
- Mfr. Part No.:
- EVC001
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€19.08
(exc. VAT)
€23.47
(inc. VAT)
In Stock
- 246 unit(s) ready to ship from another location
- Plus 160 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.08 |
*price indicative
- RS Stock No.:
- 140-155
- Distrelec Article No.:
- 304-10-272
- Mfr. Part No.:
- EVC001
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVC001 | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVC001 | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals cULus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Related links
- ifm electronic Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- ifm electronic Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- ifm electronic Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- ifm electronic Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- ifm electronic Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- ifm electronic Female 4 way M12 to Free End Sensor Actuator Cable, 10 m
- ifm electronic Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 4 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 2 m
