Lumberg Automation Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 145-943
- Mfr. Part No.:
- 33191 RST 5RKT 51008/2 M
- Manufacturer:
- Lumberg Automation
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
€26.82
(exc. VAT)
€32.99
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Saving |
|---|---|---|
| 1 - 9 | €26.82 | - |
| 10 + | €24.67 | 8% |
*price indicative
- RS Stock No.:
- 145-943
- Mfr. Part No.:
- 33191 RST 5RKT 51008/2 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RST 5RKT 51008 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Voltage | 1.5kV | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RST 5RKT 51008 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Yellow | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Voltage 1.5kV | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The Lumberg Automation Cordset features a reliable M12 to M12 connection, designed specifically for the automotive line. It includes a male to female configuration with 5 pin A coded connectors in a straight to straight orientation. Constructed with a durable unshielded PUR yellow cable, this cordset boasts an IP67 rating, ensuring protection against dust and water in demanding environments.
Cu/Au plated contact
CuSn contact base material
Operating temperature is between 40°C to +90°C
Moulded body made of TPU
Related links
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 1 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 10 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 5 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 3 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 600 mm
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 300 mm
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 2 m
