HARTING Male 6 way Plug to Female 6 way Straight Cable Assembly, 1.5 m

Subtotal (1 unit)*

€115.67

(exc. VAT)

€142.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€115.67

*price indicative

RS Stock No.:
181-630
Mfr. Part No.:
21342829642015
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

Circular Connectors Size 15

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

1.5m

Number of Contacts A

6

Connector Type A

Plug

Connector Gender A

Male

Number of Contacts B

6

Connector Gender B

Female

Connector Type B

Straight

Voltage

600V

Standards/Approvals

CE, CHINA RoHS, ELV, REACH

COO (Country of Origin):
DE
The Harting Cable Assembly features pre assembled connectors on both ends, with a Size 15 Male Straight connector on one side and a Size 15 Female Straight connector on the other. It utilizes a copper cable and is rated for a voltage of 63 V AC/DC for signal applications and 600 V AC for power applications. The assembly can handle a rated current of 10 A for signal use and 16 A for power use, operating effectively within a temperature range of 25 to +80 °C.

Cable made of polyurethane

Black colour

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy