ifm electronic Male 1 way Straight to Male/Female 2 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 184-204
- Mfr. Part No.:
- EVF694
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€58.51
(exc. VAT)
€71.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.51 |
*price indicative
- RS Stock No.:
- 184-204
- Mfr. Part No.:
- EVF694
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Gender B | Male/Female | |
| Number of Contacts B | 2 | |
| Connector Type B | Straight | |
| Voltage | 24V | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| IP Rating | IP65, IP69K, IP68, IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Gender B Male/Female | ||
Number of Contacts B 2 | ||
Connector Type B Straight | ||
Voltage 24V | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
IP Rating IP65, IP69K, IP68, IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic Y Connection Cable is engineered for robust performance in demanding applications. This cable is designed with a focus on durability and reliability. The gold plated contacts ensure a superior connection, while the moulded body construction guarantees a secure fit, essential for maintaining performance under various conditions. Its high protection class make it ideal for diverse industrial settings. Whether in a drag chain application or stationary setup, this cable meets the highest standards, proving itself as an essential component for ensuring seamless and safe operation in critical environments.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mechanism
Large operating temperature range and high protection rating
Related links
- ifm electronic Male 1 way Straight to Female 2 way Straight Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way Straight to Female 2 way M12 Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way Straight to Female 2 way Straight Sensor Actuator Cable, 1 m
- ifm electronic Male 1 way Straight to Male/Female 2 way Straight Sensor Actuator Cable, 1 m
- ifm electronic Male 1 way Straight to Female 2 way Straight Sensor Actuator Cable, 1.6 m
- ifm electronic Male 1 way Straight to Male/Female 2 way Straight Sensor Actuator Cable, 5 m
