ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 25 m

Subtotal (1 unit)*

€67.42

(exc. VAT)

€82.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.42

*price indicative

RS Stock No.:
184-946
Mfr. Part No.:
EVF464
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVF

Product Type

Communication Cable

Cable Length

25m

Jacket Material

Modified Polyphenylene Ether

Jacket Colour

Orange

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

5

Connector Type B

Straight

Connector Gender B

Female

Number of Contacts B

5

Voltage

36 V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is designed to excel in demanding environments, making it particularly suitable for hygienic and wet areas in the food industry. Featuring a robust construction, it ensures reliable performance even under challenging conditions. The product boasts a gold-plated socket connector, ensuring minimal signal loss and enhanced durability. Furthermore, the cable’s flexibility is maximised with its drag chain suitability, allowing it to withstand numerous bending cycles, making it an ideal choice for dynamic applications. With its impressive operational temperature range and IP ratings, this cable lends itself to a variety of industrial applications where performance and reliability are paramount.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mechanism

Large operating temperature range and high protection rating

Related links