ifm electronic Female 4 way Right Angle to Female 5 way M8 Communication Cable, 25 m
- RS Stock No.:
- 189-701
- Mfr. Part No.:
- EVF141
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€48.34
(exc. VAT)
€59.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.34 |
*price indicative
- RS Stock No.:
- 189-701
- Mfr. Part No.:
- EVF141
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Jacket Colour | Grey | |
| Cable Length | 25m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | M8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Jacket Colour Grey | ||
Cable Length 25m | ||
Jacket Material Modified Polyphenylene Ether | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B M8 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is specially designed to meet the demanding needs of hygienic and wet areas in the food industry. Featuring a robust design and exceptional electrical performance, it ensures reliable connectivity and long-lasting durability in challenging environments. With attention to detail, this product boasts features such as halogen-free materials and gold-plated contacts, making it suitable for a variety of applications. Its versatile protection classes and operating conditions ensure that it can withstand extreme temperatures and harsh conditions, while supporting high flexibility under drag chain conditions. The product is perfect for professionals seeking a reputable solution designed for both safety and efficiency.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechan
Related links
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 25 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 25 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 1.5 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 25 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 25 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 25 m
- ifm electronic Male 4 way Right Angle to Male 4 way M12 Communication Cable, 25 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 25 m
