ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 2 m
- RS Stock No.:
- 185-027
- Mfr. Part No.:
- EVF523
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€25.94
(exc. VAT)
€31.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.94 |
*price indicative
- RS Stock No.:
- 185-027
- Mfr. Part No.:
- EVF523
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Cable Length | 2m | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 30V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Cable Length 2m | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 30V ac, 60V ac | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with plug is designed for robust industrial applications, seamlessly integrating into automation environments. Crafted for durability and compliance with stringent safety standards, it features a D-coded design that supports high-speed data transmission in hygienic and wet areas, particularly within the food industry. Its silicone-free, halogen-free construction ensures minimal contamination risks, making it perfect for sensitive environments. The cable is not only highly versatile but is also built to withstand challenging operational conditions, providing reliability in diverse applications. Enhanced by gold-plated contacts and a screened cable, this product promises optimal performance and longevity in demanding setups, while offering superior connection reliability.
IP65 and IP67 protection rated
IP68 and IP69K protection rated
Free from silicone
Halogen free
Gold plated contacts
Drag chain suitability
Related links
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 2 m
- ifm electronic Male 5 way Right Angle to Male 4 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Male 4 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Male 4 way M12 Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Male 4 way M12 Communication Cable, 25 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 10 m
