ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 185-642
- Mfr. Part No.:
- EVM089
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€33.07
(exc. VAT)
€40.68
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.07 |
*price indicative
- RS Stock No.:
- 185-642
- Mfr. Part No.:
- EVM089
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVM | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Connector Type B | Straight | |
| Voltage | 300 V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVM | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Connector Type B Straight | ||
Voltage 300 V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable is engineered for high performance applications in challenging environments. Built with durability in mind, it boasts features such as being silicone free and halogen free, making it an ideal choice for sensitive applications. The rugged design includes gold plated contacts for superior connectivity and ensures reliable performance even under the harshest conditions. Designed to withstand extreme temperatures, this cable is perfect for environments that require resilience, whether in static or dynamic applications. Enhanced with IP protection ratings, it defies the elements, meaning you can rely on it for a variety of industrial uses without concern for degradation. This cable is truly a testament to advanced technology and meticulous engineering.
2 meters length ideal for short-range connections
Straight M12 connectors offer ease of installation
PUR cable construction provides resistance to abrasion and chemicals
Designed to withstand high vibrations and shocks
Halogen-free materials ensure safety and environmental protection
Drag chain suitability supports flexible and dynamic applications
Related links
- ifm electronic Male 1 way M8 to Female 1 way M12 Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way M12 to Female 2 way M12 Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way M12 to Male/Female 2 way M12 Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way M8 to Female 1 way M12 Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way M12 to Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way M12 to Female 1 way Valve Connector Sensor Actuator Cable, 2 m
