ifm electronic Male 1 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 185-692
- Mfr. Part No.:
- EVM088
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€27.22
(exc. VAT)
€33.48
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.22 |
*price indicative
- RS Stock No.:
- 185-692
- Mfr. Part No.:
- EVM088
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVM | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 1 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 300 V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVM | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 1 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 300 V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with Plug is engineered for high performance applications in challenging environments. Built with durability in mind, it boasts features such as being silicone free and halogen free, making it an ideal choice for sensitive applications. The rugged design includes gold plated contacts for superior connectivity and ensures reliable performance even under the harshest conditions. Designed to withstand extreme temperatures, this cable is perfect for environments that require resilience, whether in static or dynamic applications. Enhanced with IP protection ratings, it defies the elements, meaning you can rely on it for a variety of industrial uses without concern for degradation. This cable is truly a testament to advanced technology and meticulous engineering.
5 meters length provides extended reach for installations
Angled M12 connector for improved flexibility in confined spaces
PUR cable construction ensures durability and resistance to abrasion
Designed for harsh environments with high resistance to shock and vibration
Halogen-free materials enhance safety and environmental compatibility
High drag chain suitability supports dynamic and continuous motion
Related links
- ifm electronic Male 1 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way M12 to Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way M8 to Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way M8 to Female 1 way M12 Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way M12 to Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way M12 to Female 1 way M8 Sensor Actuator Cable, 5 m
