ifm electronic Male 1 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 191-328
- Mfr. Part No.:
- EVC077
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€21.76
(exc. VAT)
€26.76
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.76 |
*price indicative
- RS Stock No.:
- 191-328
- Mfr. Part No.:
- EVC077
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with plug is expertly designed to ensure reliable performance in diverse operating environments. Crafted to meet stringent industry standards, it boasts a robust construction that caters efficiently to varying electrical needs. The incorporation of gold-plated contacts ensures optimal conductivity while eliminating the risk of corrosion. Additionally, its suitability for drag chains highlights its durability and flexibility, making it an excellent choice for dynamic applications. With an operational range that accommodates various ambient temperatures, this product stands out as a versatile solution for professional use. Its well-engineered design ensures both ease of installation and long-lasting reliability, making it an essential component in your electrical assemblies.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Wide operating temperature range
Related links
- ifm electronic Male 1 way Straight to Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way Right Angle to Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 5 m
