ifm electronic Male 1 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 186-125
- Mfr. Part No.:
- EVM087
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€20.86
(exc. VAT)
€25.66
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.86 |
*price indicative
- RS Stock No.:
- 186-125
- Mfr. Part No.:
- EVM087
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVM | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVM | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
The ifm electronic Connecting Cable with Plug is engineered for high performance applications in challenging environments. Built with durability in mind, it boasts features such as being silicone free and halogen free, making it an ideal choice for sensitive applications. The rugged design includes gold plated contacts for superior connectivity and ensures reliable performance even under the harshest conditions. Designed to withstand extreme temperatures, this cable is perfect for environments that require resilience, whether in static or dynamic applications. Enhanced with IP protection ratings, it defies the elements, meaning you can rely on it for a variety of industrial uses without concern for degradation. This cable is truly a testament to advanced technology and meticulous engineering.
2 meters length ideal for versatile installations
Angled M12 connector for easier access in tight spaces
Designed for use in harsh environments with high durability
Resistant to vibration and shock for reliable performance
Halogen-free construction for improved safety and environmental impact
Flexible and drag chain suitable for dynamic applications
Related links
- ifm electronic Male 1 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way Straight to Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way Right Angle to Female 1 way M8 Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 2 m
