ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 2 m

Subtotal (1 unit)*

€39.43

(exc. VAT)

€48.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.43

*price indicative

RS Stock No.:
186-500
Mfr. Part No.:
EVC068
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Actuator/Sensor Cable

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

2m

Number of Contacts A

1

Connector Gender A

Male

Connector Type A

Right Angle

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

1

Voltage

60V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection Cable is designed for robust performance in demanding environments. Featuring advanced engineering, it delivers reliable connectivity with exceptional durability. The innovative design incorporates high quality materials, ensuring lasting resilience against challenging conditions, including extreme temperatures and humidity.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy