ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 186-355
- Mfr. Part No.:
- EVC01E
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€26.08
(exc. VAT)
€32.08
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.08 |
*price indicative
- RS Stock No.:
- 186-355
- Mfr. Part No.:
- EVC01E
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Number of Contacts A | 1 | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Voltage | 24V | |
| Standards/Approvals | CE | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Number of Contacts A 1 | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Voltage 24V | ||
Standards/Approvals CE | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Patch Cable is a compact PNP/NPN inverter module which is designed for seamless integration into various applications requiring reliable signal conversion. It operates efficiently in a wide voltage range up to 24 V DC, making it suitable for numerous environments. The included 5 metre PUR cable guarantees flexibility and durability, while the gold plated contacts promote superior connectivity. Ideal for use in dynamic settings such as moving machinery, it is equipped to handle demanding applications effortlessly.
Reliable signal conversion from PNP to NPN
For sensors with normally open function
Resistant to oils and coolants
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with l
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Female 2 way Straight Actuator/Sensor Cable, 5 m
