ifm electronic Male 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 186-367
- Mfr. Part No.:
- EVC095
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€19.97
(exc. VAT)
€24.56
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.97 |
*price indicative
- RS Stock No.:
- 186-367
- Mfr. Part No.:
- EVC095
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Number of Contacts A | 1 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 60 V ac, 60 V dc | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Number of Contacts A 1 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 60 V ac, 60 V dc | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with plug is an essential accessory for seamless connectivity in various applications. The cable featuring a 2 metre PUR jacket is both halogen free and black, making it suitable for a wide range of industrial uses. Its gold plated contacts ensure superior connectivity, reducing the risk of corrosion over time. With a flexible design ideal for drag chain applications, this product guarantees outstanding adaptability and performance in motion.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Wid
Related links
- ifm electronic Male 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way M12 to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way M8 to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way 1/2 In Circular to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Deutsch to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way 7/8 In Socket to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Deutsch to Unterminated Actuator/Sensor Cable, 2 m
