ifm electronic Male 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 188-118
- Mfr. Part No.:
- EVC079
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€16.67
(exc. VAT)
€20.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €16.67 |
*price indicative
- RS Stock No.:
- 188-118
- Mfr. Part No.:
- EVC079
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with plug is designed for a multitude of applications, offering exceptional durability and performance. Manufactured with high quality TPU moulded body and nickel plated brass components, it ensures a reliable connection under various environmental conditions. The cable is tailored for flexibility, boasting drag chain suitability, making it ideal for moving applications. Its robust design accommodates a wide range of ambient temperatures, from -25 to 90 °C, ensuring reliable operation even in extreme conditions. The gold plated contacts provide enhanced conductivity, while the halogen free construction supports safety and environmental standards.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Wid
Related links
- ifm electronic Male 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 20 m
