ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 10 m
- RS Stock No.:
- 186-455
- Mfr. Part No.:
- EVC915
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€77.72
(exc. VAT)
€95.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.72 |
*price indicative
- RS Stock No.:
- 186-455
- Mfr. Part No.:
- EVC915
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Colour | Green | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 30V ac, 60V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Colour Green | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 30V ac, 60V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic high-performance Ethernet cable is engineered for industrial environments, ensuring reliable data transmission even in challenging conditions. With its robust design, the cable is free from silicone and halogen, making it an ideal choice for applications that require careful consideration of material compatibility. The cable features gold-plated contacts and is screened to prevent interference, guaranteeing a stable connection for factory automation and industrial Ethernet tasks. Its outstanding mechanical properties enable excellent flexibility, including a bending radius that allows for agile movement within drag chains. This cable not only meets stringent electrical specifications but also showcases remarkable durability, making it an essential component for modern industrial setups.
High protection rating for the requirements of harsh industrial environments
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good
Related links
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 5 way Straight to Male 4 way Straight Communication Cable, 10 m
- ifm electronic Male 5 way Right Angle to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 10 m
