ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 500 mm
- RS Stock No.:
- 186-456
- Mfr. Part No.:
- EVC918
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€21.76
(exc. VAT)
€26.76
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.76 |
*price indicative
- RS Stock No.:
- 186-456
- Mfr. Part No.:
- EVC918
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Cable Length | 500mm | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 30V ac, 60V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Cable Length 500mm | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 30V ac, 60V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is designed for robust industrial applications, seamlessly integrating with your systems to provide reliable data transmission. With a special emphasis on durability and flexibility, this cable excels in environments that demand high performance, such as factory automation and industrial Ethernet setups. The use of high-quality materials ensures that it remains operational in a wide range of temperatures, while its screened design prevents interference, safeguarding signal integrity. The moulded body and gold-plated contacts enhance both the cable's longevity and reliability, making it an ideal choice for critical applications where performance cannot be compromised.
High protection rating for the requirements of harsh industrial environments
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good
Related links
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 500 mm
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 500 mm
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 15 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 5 mm
- ifm electronic Male 4 way Right Angle to Male 4 way M12 Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Male 4 way M12 Communication Cable, 25 m
