ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- RS Stock No.:
- 186-477
- Mfr. Part No.:
- E11741
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€268.78
(exc. VAT)
€330.60
(inc. VAT)
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €268.78 |
*price indicative
- RS Stock No.:
- 186-477
- Mfr. Part No.:
- E11741
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E117 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 15m | |
| Jacket Colour | Black | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 63 V ac, 63 V dc | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E117 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polyurethane | ||
Cable Length 15m | ||
Jacket Colour Black | ||
Connector Type A Right Angle | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 63 V ac, 63 V dc | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with socket offers exceptional performance and reliability for various industrial applications. Featuring a robust design, this product is specifically engineered to withstand challenging environments, making it the ideal choice for reliable connectivity. With its halogen free materials and IP67 protection rating, it ensures durability even in demanding conditions.
Reliable connection of controllers and dialogue units
Wide operating temperature range
Suited for use in mobile machines
High protection rating for the requirements of harsh industrial environments
Angled type for use where space is restricted
Related links
- ifm electronic Female 1 way M23 to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way M23 to Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way M23 to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way M23 to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- WAGO Female 19 way M23 to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- WAGO Female 12 way M23 to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way M12 to Unterminated Actuator/Sensor Cable, 15 m
